DYMO S0929110 Large Name Badge Cards 62 x 106mm Non-Adhesive Roll of 250

Order Code:

64-1598

Brand: DYMO MPN: S0929110 EAN-13: 3501170929117
  • Country of Origin:

Discontinued


These large Name Badges (250 per roll) are non-adhesive card, with a slot for name badge tags. Suitable for all Labelwriters except for the old EL40, 310 and 310 II models.


  • Label size: 62 x 106mm
  • Label colour: white
  • No. of labels per roll: 250
  • No. of rolls in this pack: 1
  • Adhesive type: none
  • DYMO type S0929110
Type DYMO label roll
Adhesive None
Colour White
Size 62 x 106mm

Reviews


Be the first to submit a review

Trustpilot