DYMO S0929100 XL Appointment / Business Cards 51 x 89mm Non-Adhesive Roll of 300

Order Code:

64-1599

Brand: DYMO MPN: S0929100 EAN-13: 3501170929100
  • Country of Origin: Belgium

Discontinued


These non-adhesive cards (300 per roll) are suitable for appointment cards or name badge cards. Suitable for all Labelwriters except for the old EL40, 310 and 310 II models.


  • Label size: 51 x 89mm
  • Label colour: white
  • No. of labels per roll: 300
  • No. of rolls in this pack: 1
  • Adhesive type: none
  • DYMO type S0929100
Type DYMO label roll
Adhesive None
Colour White
Size 51 x 89mm

Reviews


Be the first to submit a review

Trustpilot