DYMO S0929120 Small Square Multipurpose Removable Labels 25 x 25mm Roll of 750

Order Code:

64-1600

Brand: DYMO MPN: S0929120 EAN-13: 3501170929124
  • Country of Origin: China

Discontinued


Square multipurpose labels 25 x 25mm (750 per roll). Suitable for use in all models of LabelWriter.


  • Label size: 25 x 25mm
  • Label colour: white
  • No. of labels per roll: 750
  • No. of rolls in this pack: 1
  • Adhesive type: removable
  • DYMO type S0929120
  • Also known as 99014
Type DYMO label roll
Adhesive Removable
Colour White
Size 25 x 25mm

Reviews


Be the first to submit a review

Trustpilot