Toolcraft 2205C12-C Transparent Rubber Foot 20.5mm x 20.5mm - 12 Pack

Order Code:

64-5783

Brand: Toolcraft MPN: 2205C12-C EAN-13: 4016138977011
  • Country of Origin: United Kingdom

Discontinued


Self-adhesive square rubber feet from Toolcraft ideal for use with a wide range of products to add stability, avoid scratching and protect surfaces.


  • Colour: transparent
  • Made from polyurethane
  • Diameter 20.5mm
  • Height 7.5mm
  • Supplied in pack of 12
Colour Clear
Material Polyurethane
Pack Size 12
Shape Square
Size 20.5 x 7.5mm

Reviews


Be the first to submit a review

Trustpilot