Toolcraft 2008C126-C Transparent Rubber Foot Ø 7.9mm - 126 Pack

Order Code:

64-5785

Brand: Toolcraft MPN: 2008C126-C EAN-13: 4016138977035
  • Country of Origin: United Kingdom

Discontinued


Self-adhesive circular rubber feet from Toolcraft ideal for use with a wide range of products to add stability, avoid scratching and protect surfaces.


  • Colour: transparent
  • Made from polyurethane
  • Diameter 7.9mm
  • Height 2.2mm
  • Supplied in pack of 126
Colour Clear
Material Polyurethane
Pack Size 126
Shape Round
Size 7.9 x 2.2mm

Reviews


Be the first to submit a review

Trustpilot