Toolcraft 2210C12-C Transparent Rubber Foot Ø 22.3mm - 12 Pack

Order Code:

64-5787

Brand: Toolcraft MPN: 2210C12-C EAN-13: 4016138977059
  • Country of Origin: United Kingdom

Discontinued


Self-adhesive circular rubber feet from Toolcraft ideal for use with a wide range of products to add stability, avoid scratching and protect surfaces.


  • Colour: transparent
  • Made from polyurethane
  • Diameter 22.3mm
  • Height 10.1mm
  • Supplied in pack of 12
Colour Clear
Material Polyurethane
Pack Size 12
Shape Round
Size 22.3 x 10mm

Reviews


Be the first to submit a review

Trustpilot