Christmas Opening Hours and Delivery Dates here

DOGA 162.4101.30.00 24V DC Motor 3000rpm 0.20Nm

Order Code:

64-5925

Brand: Doga MPN: DO 162.4101.3B.00 / 3024 EAN-13: 4016138325706
Qty Unit Price (Ex VAT)
1+ £111.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 15/01/2026

A brushed DC motor from the DOGA 162 series, ideal for variable speed applications.


  • Nominal voltage 24V DC
  • Nominal current 4A
  • Nominal torque 0.2Nm
  • Nominal speed 3000rpm
  • Shaft diameter 8mm
  • Shaft style: flattened to 6.4 x 12mm
  • Protection rating IP53
  • DOGA type 162.4101.30.00
Shaft Diameter 8mm
Maximum Continuous Torque 0.2Nm
Nominal Speed 3000rpm
Rated Load Current 4A
Voltage Rating 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot