Toolcraft 403708 Double Sided Polyester Tape 50 m x 19 mm x 0.21 mm Transparent

Standard range
Order Code:

64-6170

Brand: Toolcraft MPN: 1397P1950C EAN-13: 4016138816501
Qty Unit Price (Ex VAT)
1+ £13.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
84 available to back orderBack-order availability date - 03/01/2025

This double-sided adhesive polyester tape from Toolcraft has high adhesion and shear strength, good resistance to high temperature, solvents and UV radiation and is ideal for use on smooth surfaces.


  • Length 50m
  • Width 19mm
  • Thickness 0.21mm
  • For use in temperatures -40 to +160°C
  • Transparent
  • Acrylic adhesive
Type Double sided
Colour/Pattern Transparent
Length 50m
Material Polyester
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot