Toolcraft 404167 Double Sided Polyester Tape 33 m x 20 mm x 1.00 mm Transparent

Standard range
Order Code:

64-6172

Brand: Toolcraft MPN: 5310B2033C EAN-13: 4016138816686
Qty Unit Price (Ex VAT)
1+ £53.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 03/01/2025

This double-sided adhesive polyester tape from Toolcraft has high adhesion and shear strength, good resistance to high temperature, solvents and UV radiation and is ideal for use on smooth surfaces.


  • Length 33m
  • Width 20mm
  • Thickness 0.21mm
  • For use in temperatures -40 to +160°C
  • Transparent
  • Acrylic adhesive
Type Double sided
Colour/Pattern Transparent
Length 33m
Material Polyester
Width 20mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot