Toolcraft 1235193 Double Sided Tape 50 m x 12 mm - Clear

Standard range
Order Code:

64-6837

Brand: Toolcraft MPN: D031B1250C EAN-13: 4016138930696
  • Quickly find another product in this range by Width:

    12mm 19mm 25mm 50mm
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 available to back orderBack-order availability date - 11/01/2025

Double-sided translucent adhesive tape from Toolcraft, ideal for bonding polyethylene, polypropylene and other plastics.


  • High initial adhesion, soft set adhesive
  • No yellowing
  • Suitable for outdoor use
  • Length 50m
  • Width 12mm
  • Thickness 0.1mm
  • Temperature range -20 to +60°C
Type Double sided
Colour/Pattern Translucent
Length 50m
Material Acrylic
Width 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot