Toolcraft 1235194 Double Sided Tape 50 m x 19 mm - Clear
Image Representative of Range

Toolcraft 1235194 Double Sided Tape 50 m x 19 mm - Clear

Standard range
Order Code:

64-6838

Brand: Toolcraft MPN: D031B1950C EAN-13: 4016138930702
  • Quickly find another product in this range by Width:

    12mm 19mm 25mm 50mm
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/02/2025

Double-sided translucent adhesive tape from Toolcraft, ideal for bonding polyethylene, polypropylene and other plastics.


  • High initial adhesion, soft set adhesive
  • No yellowing
  • Suitable for outdoor use
  • Length 50m
  • Width 19mm
  • Thickness 0.1mm
  • Temperature range -20 to +60°C
Type Double sided
Colour/Pattern Translucent
Length 50m
Material Acrylic
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot