Toolcraft 1811L1905C Polyethylene Foam 19mm x 5m White
Image Representative of Range

Toolcraft 1811L1905C Polyethylene Foam 19mm x 5m White

Standard range
Order Code:

64-6852

Brand: Toolcraft MPN: 1811B1905C EAN-13: 4016138931204
Qty Unit Price (Ex VAT)
1+ £4.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
309 available to back orderBack-order availability date - 11/01/2025

Double-sided polyethylene foam tape from Toolcraft, suitable for use with a variety of materials including metal, plastic, glass and ceramics.


  • Colour: white
  • Length 5m
  • Width 19mm
  • Thickness 1.1mm
  • Temperature range -40 to +80°C
Type Foam tape
Colour White
Length 5m
Material Polyethylene
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot