Toolcraft 1811L2505C Polyethylene Foam 25mm x 5m White

Toolcraft 1811L2505C Polyethylene Foam 25mm x 5m White

Order Code:

64-6853

Brand: Toolcraft MPN: 1811B2505C EAN-13: 4016138931211
  • Country of Origin:

Discontinued


Double-sided polyethylene foam tape from Toolcraft, suitable for use with a variety of materials including metal, plastic, glass and ceramics.


  • Colour: white
  • Length 5m
  • Width 25mm
  • Thickness 1.1mm
  • Temperature range -40 to +80°C
Type Foam tape
Colour White
Length 5m
Material Polyethylene
Width 25mm

Reviews


Be the first to submit a review

Trustpilot