Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSBM15208 Metal Industrial Flat Box 150x200x80mm

Order Code:

64-9745

Brand: Schneider Electric MPN: NSYSBM15208 EAN-13: 3606480520020
  • Quickly find another product in this range by Enclosure Width:

    150mm 200mm
Qty Unit Price (Ex VAT)
1+ £46.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/01/2026

Multipurpose 150 x 200 x 80mm flat face enclosure from the Schneider Electric Spacial range made from grey powder-coated sheet steel.
  • Height 150mm
  • Width 200mm
  • Depth 80mm
  • Colour: Grey (RAL 7035)
  • Suitable for wall mounting
  • IP66 protection
  • Operating temperature -35 to +80°C
  • Manufacturer's part NSYSBM15208

Note: Unit includes body, cover and 4 cover screws.


Enclosure modification


Material Steel
Enclosure Length 80mm
Enclosure Width 200mm
Enclosure Height 150mm
Colour Grey
Internal Features None
External Features Quarter-turn Lock
Protection Rating IP66
IK Rating IK10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot