Christmas Opening Hours and Delivery Dates here
Schneider Electric NSYTBS29248 Thalassa ABS Industrial Box 291x241x87mm

Image Representative of Range

Schneider Electric NSYTBS29248 Thalassa ABS Industrial Box 291x241x87mm

Order Code:

64-9775

Brand: Schneider Electric MPN: NSYTBS29248 EAN-13: 3606480165368
Qty Unit Price (Ex VAT)
1+ £39.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/01/2026

General purpose ABS enclosure from the Schneider Electric Thalassa range with an opaque grey cover.
  • External dimensions 291 x 241 x 88mm
  • Internal dimensions 275 x 225 x 80mm
  • Low cover style
  • Colour: Grey (RAL 7035)
  • Suitable for wall mounting
  • IP66 protection
  • Cover screws locked by slotted screwdriver
  • Operating temperature -25 to +60°C
  • Manufacturer's part NSYTBS29248

Note: Each unit includes body, cover and 4 cover screws.


Enclosure modification


Enclosure Height 88mm
Enclosure Length 291mm
Enclosure Width 241mm
Colour Light grey, RAL 7035
External Features Opaque cover
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot