Schneider Electric NSYTRV22 Screw Terminal 2 Position 2.5mm Grey

Extended range
Order Code:

64-9785

Brand: Schneider Electric MPN: NSYTRV22 EAN-13: 3606480531798
  • Quickly find another product in this range by Cable Cross-Section:

    2.5mm² 6mm²
Qty Was Unit Price (Ex VAT)
1+ £0.396   £0.366
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
685 in stock, despatched same dayContact us for additional stock

A grey, DIN rail mounting 2.5mm² feed-through terminal from Schneider Electric's Linergy TR range.


  • Nominal cable cross section: 2.5mm²
  • Colour: grey
  • Terminal block type: feed-through
  • Mounting mode: clip-on
  • Terminal block level: 1
  • Length: 47.7mm
  • Schneider Electric type NSYTRV22
Type Terminal block
Cable Cross-Section 2.5mm²
Colour Grey
Number of Terminals 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot