Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric NSYTRV22PE Screw Terminal Ground 2 Position 2.5mm

Order Code:  

64-9786

 
Brand: Schneider Electric MPN: NSYTRV22PE EAN-13: 3606480531842 PCB Symbol, Footprint or 3D Model

Discontinued


A green/yellow, DIN rail mounting 2.5mm² feed-through terminal from Schneider Electric's Linergy TR range.


  • Nominal cable cross section: 2.5mm²
  • Colour: green/yellow
  • Terminal block type: feed-through
  • Mounting mode: clip-on
  • Terminal block level: 1
  • Length: 47.7mm
  • Schneider Electric type NSYTRV22PE
Type Terminal block
Cable Cross-Section 2.5mm²
Colour Green/yellow
Number of Terminals 2

Reviews


Be the first to submit a review

Trustpilot