Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £61.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Why leave a stack of loose towels in the washroom when you can keep everything tidy and hygienic with the Xpress Countertop Multifold hand towel dispenser from Tork? Tork Elevation dispensers have a functional, modern design which makes a lasting impression on your guests.
Type | Dispenser |
---|---|
Colour | White |
Length | N/A |
Width | N/Amm |
Material | Plastic |
Ply | N/A |
Pack Quantity | 1 |
To use this facility please Sign In.
Sign In