Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric A9Z61463 63A Three Phase 4 Pole 30mA Type B RCD

Order Code:  

65-3046

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: A9Z61463 Copy to clipboard
 Report an error

Discontinued

A 4-pole, single-phase type B Residual Current Device (RCD) from Schneider Electric's Acti 9 range, designed for electric vehicle charger applications.


  • Poles: 4
  • 3-phase
  • Current rating: 63A
  • Earth leakage sensitivity: 30mA
  • Earth leakage protection time delay: instantaneous
  • Earth leakage protection class: B-EV
  • Schneider Electric type A9Z61463
Poles 4
Rated Current 63A
RCCB/RCD Type Type B
Trip Current 30mA
Type RCD

Reviews


Be the first to submit a review

Trustpilot