Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric 2052051 TCA14-20 Cable Clips Black (Pack of 100)

Order Code:  

65-3391

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: 2052051 Copy to clipboard
 Report an error

Discontinued

Black polypropylene cable clips for 14 to 20mm diameter round cables.


  • For 14 to 20mm round cables
  • Colour: black
  • For use in wood, compressed board and mortar
  • Made from impact-resistant polypropylene - combines strength and elasticity
  • Supplied with a zinc-plated hardened-steel nail
  • Supplied in packs of 100
  • Schneider Electric type 2052051
Cable Size 14 to 20mm
Colour Black
Fixing Hole Diameter N/A
Material Polypropylene
Mounting Masonry Nail
Type Cable clip

Reviews


Be the first to submit a review

Trustpilot