3M™ PELTOR™ Optime™ I Earmuffs, 27 dB, Hi-Viz, Headband, H510A-470-GB

Standard range
Order Code:

65-3950

Brand: 3M MPN: 7000103737 EAN-13: 4046719357659
Qty Unit Price (Ex VAT)
1+ £18.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 22/01/2025

These 3M PELTOR Optime I passive hi-viz headband earmuffs are designed to provide protection against the moderate levels of noise that are generally found in the majority of industrial applications.

When correctly selected and worn these earmuffs help reduce exposure to hazardous levels of noise and loud sounds. The large space inside the cup helps reduce moisture and heat build-up and the unique low profile headband design helps maintain constant pressure thus providing confidence in protection. The earmuffs have soft wide cushions that help reduce pressure around the ears and improves comfort and wearability.

These earmuffs are ideal for use in applications such as agriculture, automotive, chemical & pharmaceutical manufacture, construction, light engineering, metal processing, woodworking, etc.


  • Headband earmuffs
  • Hi-viz design for superb visibility
  • Attenuation 27dB
  • Modern, stylish slim line cup design
  • Liquid sealing rings for improved comfort
  • Easy to replace cushions and inserts help keep them hygienically clean
  • Easy to understand attenuation symbol to help ensure correct product selection
  • Provides moderate levels of attenuation
  • Tested and approved against European Standard EN352-1:1993 (headband, neckband and foldable version) and EN352-3: 2002 (helmet mounted version)
  • Meets Annex II of the European Community Directive 89/686/EEC
  • 3M PELTOR Optime I series
Type Earmuffs
Single Number Rating (SNR) 27dB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot