Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This high quality slim Phillips screwdriver has a slim PH/S2 x 100mm blade and is designed as a driving tip for PlusMinus profile screws. Ideal for use with electronics installation components, e.g. automatic circuit breakers.
Blade Length | 100mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 212mm |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | Yes |
To use this facility please Sign In.
Sign In