Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 98 25 02 SLS VDE Plus/Minus Screwdriver PZ/S2 x 100mm - Slim

Standard range
Order Code:  

65-4066

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 98 25 02 SLS Copy to clipboard EAN-13: 4003773081067
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
49 available to back orderBack-order availability date - 07/11/2024

This high quality slim Pozidriv screwdriver has a slim PZ/S2 x 100mm blade and is designed as a driving tip for PlusMinus profile screws. Ideal for use with electronics installation components, e.g. automatic circuit breakers.


  • Ergonomically optimised 2-component grip for reduced hand strain when applying pressure
  • Slimmer blade for recessed spring and screw elements
  • Handle prevents rolling
  • Chrome vanadium molybdenum steel blade
  • Burnished tip
  • Insulating multi-component handle
  • VDE Certified
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 212mm
Tip Type Various
Tip Size Various
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot