Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Telemecanique ZCKD31 Thermoplastic Roller Lever Limit Switch Head

Order Code:  

65-8328

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: ZCKD31 Copy to clipboard EAN-13: 3389110647068 PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A plunger head limit switch head from the Telemecanique ZCKD series. The switch head is operated by rotary movement.
  • Associated bodies ZCKS, ZCKSD series - see datasheet for full list
  • Movement of operating head: rotary
  • Type of operator: roller lever spring return thermoplastic
  • Type of approach: lateral, 2 directions
  • Telemecanique type ZCKD31
Contact Current N/A
Contact Operation N/A
Contact Voltage N/A
Electrical Connection N/A
Head Type Roller lever
Material Plastic
Number of Poles N/A

Reviews


Be the first to submit a review

Trustpilot