Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 65142 Storm Force Composite Air Hammer and Chisel Kit

Order Code:  

91-7332

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 65142 Copy to clipboard EAN-13: 5010559651429
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.37

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
237 available to back OrderBack-order availability date - 30/07/2024

Low noise, low vibration air hammer from the Storm Force range by Draper with a hi-tech composite body which makes it both rugged and lightweight. Supplied with a range of accessories including panel cutter, rivet cutter, bush splitter, spot weld splitter and piercing cutter.


  • Fitted with variable speed motor and rotating air inlet to prevent air-lines from kinking
  • Comfortable ergonomic handle and lightweight housing for ease of use
  • Chisel shank opening 10.18mm
  • Blows per minute 4500
  • Stroke length 43mm
  • Operating air pressure 90psi
  • Average air consumption 114 l/min
  • Air inlet 1/4in BSP
  • Supplied in carrying case
  • Manufacturer's part 65142
Type Air hammer and chisel kit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review