Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider XPSATE3410P 115VAC 5A 5PST-NO E-Stop Safety Relay

Order Code:  

66-1791

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: XPSATE3410P Copy to clipboard
 Report an error

Discontinued

An e-stop safety relay from Schneider Electric's XPSA series.


  • Operating voltage 115V AC
  • Contact configuration: 2 NO + 3 NO delay
  • Additional circuits: 3 solid state outputs
  • Schneider Electric type XPSATE3410P
Additional Circuits 3 solid state outputs
Contact Configuration 2 NO + 3 NO delay
Operating Voltage AC 115V

Reviews


Be the first to submit a review

Trustpilot