Starrett DH642 667-1 Feeler Strip 0.001in |
|
|
3 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Gauge |
Starrett DH652 667-2 Feeler Strip 0.002in |
|
|
Available to back orderPlease contact us for lead time
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Gauge |
Starrett DH672 667-5 Feeler Strip 0.005in |
|
|
Available to back orderPlease contact us for lead time
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Gauge |
Starrett DH707 667-12 Feeler Strip 0.012in |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Gauge |
Starrett DH797 667-30 Feeler Strip 0.030in |
|
|
20 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Gauge |
Starrett DH647 667-1.1/2 Feeler Strip 0.0015in |
|
|
50 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Gauge |
Starrett DH667 667-4 Feeler Strip 0.004in |
|
|
15 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Gauge |
Starrett DH697 667-10 Feeler Strip 0.010in |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Gauge |
Starrett DH747 667-20 Feeler Strip 0.020in |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Gauge |