Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Royal Ohm 1206S4F6802T5E 68k 1206 1% 1/4W Royal Ohm Chip Resistor - Reel 5k
Case Size | 1206 |
---|---|
Power Handling | 0.25W |
Resistance | 68kΩ |
Temperature Coefficient | 100ppm |
Tolerance | 1% |
Type | Chip resistor |
Working Voltage | 200V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In