Werma Signaltechnik 696.019.75 LED Signal Light Red Green 24VAC/DC

Standard range
Order Code:

63-8986

Brand: Werma Signaltechnik MPN: 696.019.75 EAN-13: 4049787030165
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 9 days

The Werma Signaltechnik 696.019.75 is a Pre-configured LED Signal Tower with an Integrated LED Light Source. The signal tower is floor mounted with user-friendly screwless mounting clamps.


  • Including LED light source
  • Lifecycle up to 50000 hours
  • Plastic housing
  • Supplied with Red and Green signal lights
  • Supplied with an input voltage of 24V AC/DC
  • Manufacturer's part: Werma Signaltechnik 696.019.75
Type Beacon
Colours Green, red
Current 60mA
Sound Output N/A
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot