Duracell PC1604 6LR61 PROCELL CONSTANT Alkaline Batteries 9V/PP3 - Box of 10

Order Code:

18-3255

Brand: Duracell MPN: PC1604 EAN-13: 5000394157637
  • Country of Origin: Belgium

Discontinued


These Duracell 6LR61Procell Alkaline Constant Power 9V industrial batteries are ideal for powering low drain professional devices which require constant current over a long period of time such as smoke/carbon monoxide detectors.

Also available in AA, AAA, C, D and 4.5V sizes.


  • Use up to 20% fewer batteries by switching to Procell dual portfolio for your business (vs Average Competition)
  • Delivers Longer lasting power (vs. prior Procell Alkaline 9V batteries) in Low drain professional devices, that may result in fewer battery replacements and may therefore lead to savings on operating costs that are associated with battery replacement
  • Guaranteed 5 years in Storage
  • Manufactured using superior cell design (vs. prior Procell Alkaline 9V batteries) to ensure high-quality cell construction. Each battery comes with a ‘quality warranty'. Design, safety, manufacturing, and qualification follow Procell's stringent battery standards, which incorporate parts of the ANSI and IEC battery standards.
  • Economically packaged in bulk and individually date-coded for effective inventory management.
  • Used by manufacturers around the world: Procell Alkaline batteries have been designed in collaboration with manufacturers to work best in professional devices
  • Operating temperatures from -20°C. to 54°C
Battery Size PP3
Capacity 692mAh
Chemistry Alkaline Manganese
Dimensions (H x W x D) 48.5 x 17.5 x 26.5mm
Pack Size 10
Terminal Type Circular positive, Hexagonal negative
Voltage 9V
Weight (Per Battery) 48.70g

Reviews


Be the first to submit a review

Trustpilot