Christmas Opening Hours and Delivery Dates here
6n137 Highspeed Logic Gate Optocoupler

6n137 Highspeed Logic Gate Optocoupler

Order Code:

58-0598

Brand: Fairchild Semiconductor MPN: 6N137

Discontinued


Very high speed 6N137 logic gate single channel octocoupler. Superior CMR, double working voltage, logic gate output, strobable output, UL recognised. Applications include ground loop elimination, LSTTL to TTL, LSTTL or 5-volt CMOS, line reciever, data transmission, data multiplexing, switching power supplys, pulse transformer replacement, computer-peripheral interfacing.
  • Very high speed - 10Mbit/s
  • Superior CMR - 10kV/µs
  • 480V working voltage compared to industry standard 220V
  • Logic gate output
  • Strobable output
  • Wired OR-open collector
  • Application include ground loop elimination. lSTTL to TTL, LSTTL or 5V CMOS, line receiver, data transmission, data multiplexing, switching power supplies, pulse transformer replacement, computer/peripheral interface, etc.
  • UL recognised

Questions

*Question functionality currently disabled
Wednesday, November 21, 2018 | Question by: Rapid Customer | Product code: 58-0598
Q. What would you suggest in lieu of a 6N137 optocoupler.
A. Hi Rob, thank you for your question. The closest suggestion we have is 58-0596.

Trustpilot