Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.09 |
25+ | £1.67 |
100+ | £1.41 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Low-cost electronic buzzer with PCB mounting.
Suitable for education and hobbyist use only.
Frequency | 400Hz |
---|---|
Size | 23 x 17 x 15mm |
Sound Output | 75dB |
Type | Electronic |
Voltage | 6V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In