Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
6x4in Exercise Book Ruled 7mm 48 page Light Blue Box of 100
Image Representative of Range

6x4in Exercise Book Ruled 7mm 48 page Light Blue Box of 100

Order Code:  

06-7444

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: NB01265 Copy to clipboard EAN-13: 5010642466725
  • Country of Origin: Estonia
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £32.83

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 14 days

These 165 x 100mm (6 x 4in) ruled exercise books with vivid blue covers offer great value for money.


  • Paper weight 75gsm
  • 48 pages
  • Feint lines 7mm apart
  • Supplied in packs of 100
Size 165 x 100mm
Ruling 7mm
Margin None
Cover Colour Blue
Pages 48

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review