Christmas Opening Hours and Delivery Dates here

VEX Robotics 406-4202 Robotic Arm by HEXBUG

Order Code:

70-0389

Brand: VEX-HEXBUG MPN: 406-4202 EAN-13: 0807648042023
  • Country of Origin: China
  • View All

Discontinued


How do industrial robots - the kind that are used on assembly lines - actually work?

Now you can unlock the secrets of these sophisticated machines by building one of your own! The VEX® Robotics Robotic Arm is a completely functional construction kit inspired by real industrial robot arms. It is hand-powered and can pick up and relocate items using four degrees of freedom and an articulated grabber hand. The whole crane can rotate through 360°, allowing it to perform the complex actions of its real-life counterpart.

Children and robotics enthusiasts alike will have fun building this STEM-based kit that pays special attention to important scientific principals including gear reductions and power transfer through the robotic arm's intricate gearing.

HEXBUG® hopes to inspire future generations of engineers and designers by allowing them to explore this exciting field through the fun of hands-on creative play.


  • Over 350 pieces
  • Pick up objects with the expandable claw
  • 140mm (5.5in.) grip
  • Four points of motion
  • Two alternate builds - Chopper and Scorpion
  • Compliant with CPSIA standards
  • No batteries required
  • Suitable for age 8 years and up

A motorised version of the Robotic Arm is also available.
Type Robotic arm

Trustpilot