Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.57 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 70-1002 Rapid Christmas tree kit includes the parts for a simple to build festive project.
Supplied with comprehensive instructions, this kit is ideal as a one lesson end of term project.
The LED flash time can be changed by swapping capacitor values on the PCB.
Flash Type | PCB Location and Value | Part Codes |
Fast | C1 and C2 = 2.2µf C3 and C4 = 4.7µf | |
Medium | C1 and C2 = 4.2µf C3 and C4 = 10µf (No changes) | |
Slow | C1 and C2 = 22µf (No changes) C3 and C4 = 47µf |
Type | Christmas Tree Project |
---|---|
Power | 9V |
Soldering Required | Yes |
Pack Size | 1 |
LED Colour | Red, Green, Yellow |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In