Christmas Opening Hours and Delivery Dates here

Rapid Racing Drone FPV Goggles

Order Code:

70-1144

Brand: Rapid MPN: 6058-2
  • Country of Origin:
  • View All

Discontinued


These FPV (First person View) goggles allow you to feel like you are onboard your drone, robot, radio controlled car or other remote vehicle. The goggles are compatible with our FPV Camera and Transmitter Kit, 70-1143.

The goggles have a built-in 40-channel receiver making them compatible with lots of different video transmitters. The display is a full colour 800 x 480 type with a 16:9 aspect ratio and adjustable straps make it comfortable for anybody to wear. The video output can be connected to another display such as a TV or even another set of goggles so that you can share the experience.

Requires a 2 to 4 cell Lithium Polymer battery (not included) – our spare drone battery, 70-1146 is ideal. The fact that it can be powered by the same type of battery as the drone is a real benefit as the same pool of batteries can be used for both purposes.


  • Specifications:
  • Screen: 5 inch
  • Resolution: TFT 800 x 480
  • Ratio: 16:9
  • Audio output: 3.5 3 class stereo
  • Audio output: 3.5 4 class standard output port
  • Adjustment: maual Search/AUTO search/lighting/contrast/chroma
  • Video format: NTSC / PAL auto
  • Receiver: Built-in 40ch. high sensitivity receiver module
  • Connector: earphone jack: 3.5mm, 3 class
  • AVIN connector: 3.5mm, 4 class
  • AVOUT connector: 3.5mm, 4 class
  • DCIN: standard T plug, with extension cable
  • Antenna connector: SMA female
  • Weight: 258g
  • Working temperature range: -20 to 80°C
  • Size: 168 x 158 x 105mm
  • Power: 7 to 17V (2S-4S LiPo)
  • Current: 300mAh

Requires a 2 to 4-cell lithium polymer battery (not included).
Please see order code 70-1146 for a suitable battery.

Trustpilot