Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RK Education SCR/Thyristor - Economy

Standard range
Order Code:  

70-6031

 
Brand: RK Education MPN: 70-6031
Qty Unit Price (Ex VAT)
1+ £3.01

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
178 in stock, despatched same dayAdditional quantity lead time 7 days

This project introduces latching circuits and also other important concepts including different ways of triggering and resetting circuits. There are a number of possible outcomes for the circuit including electronic alarms, an electronic money box, a target game and a steady-hand game.


  • Different trigger inputs can be used
  • Different resets can be used
  • Space for up to 3 outputs
  • Battery-powered
  • Clear silkscreen text has been used to make construction simpler
  • Professional double-sided PCB pre-drilled with silkscreen and solder-resist
  • Economy version: supplied with empty PCB, 1x PP3 battery clip, 1x 2N5060G SCR or equivalent, 1x 5mm red LED, 1x 270 ohm resistor, 1x 1k resistor, 1x 10k resistor (all 0.25W), 1x SPDT slide switch
Type Thyristor project
Power N/A
Frequency N/A
Range N/A
Soldering Yes

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, August 23, 2015 Question by: Rapid Customer | Product code: 70-6031
Q. What wire do you suggest I use for the course and handle?
A. Hi Jo, thank you for your question. We would suggest using something like this range of tinned copper wire. Wire gauge depending on the effect you want to achieve.


Thursday, July 16, 2015 Question by: Rapid Customer | Product code: 70-6031
Q. What is the difference between the complete kit and the economy kit?
A. Hi Jo, thank you for your question. Both versions are supplied with empty PCB, 1 x PP3 battery clip, 1 x 2N5060G SCR or equivalent, 1 x 5mm red LED, 1 x 270 ohm resistor, 1 x 1k resistor, 1 x 10k resistor (all 0.25W), 1 x SPDT slide switch. Complete version has additional push-to-make switch and 6V PCB mounting buzzer.

Reviews


Be the first to submit a review

Trustpilot