Raspberry Pi 4 Model B Official PSU, USB-C, 5.1V, 3A, UK Plug, Black

Standard range
Order Code:

75-1125

Brand: Raspberry Pi MPN: SC0216 UPC-12: 765756931274
Qty Unit Price (Ex VAT)
1+ £8.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
288 in stock, despatched same dayAdditional quantity lead time 7 days

This official USB-C power supply is specially designed to power your new Raspberry Pi 4.


  • UK 13A plug pins
  • Colour: black
  • Compact, moulded design with official logo
  • Output voltage: 5.1V DC, 3A
  • 15.3W maximum output power
  • Reversible USB-C connector
  • 1.5m 18AWG captive cable
  • 1 year manufacturers warranty
Type USB Power supply

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot