Raspberry Pi 4 Model B HDMI Cable, Micro HDMI To HDMI, 2m, White

Standard range
Order Code:

75-1144

Brand: Raspberry Pi MPN: T7690AX
  • Quickly find another product in this range by Length:

    1m 2m
Qty Unit Price (Ex VAT)
1+ £4.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
117 in stock, despatched same dayAdditional quantity lead time 7 days

This Official HDMI cable is for use with the Raspberry Pi 4 Model B, as well as being backwardly compatible with previous Raspberry Pi boards. The cable has been designed to give the best performance and functionality while being robust and well made.

This Raspberry Pi HDMI cable meets the Version 2.0 standards to support 4K video and features Ethernet and an Audio return channel.


  • Length 2m
  • Colour white
  • Available in black or white and in 1 or 2m lengths
  • Male Micro HDMI to Male HDMI
  • Shielded
  • Nickel plated contacts
  • PVC Outer sheath
Colour White
Length 2m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot