Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 769-506 2-conductor End Module Codable 1-pole Grey

Order Code:  

59-0897

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 769-506 Copy to clipboard EAN-13: 4017332331463
 Report an error
Qty Unit Price (Ex VAT)
250+ £1.25

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Standard factory lead time 7 days
4 available to back OrderBack-order availability date - 03/08/2024
WAGO 769-506 2-conductor End Module codable. 1-pole. Can be commoned with adjacent jumpers and staggered jumpers. Colour Grey, 250pcs.
  • Manufacturer part No. 769-506
  • Nominal voltage 500V
  • Nominal current 32A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 250pcs
  • Length 5mm
  • Width 5mm
  • Height 45.2mm
  • Weight 4.517g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review