Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 777-305 Busbar Carrier 8mm Wide for DIN 35 Rail Blue

Order Code:  

59-0980

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 777-305 Copy to clipboard EAN-13: 4017332551182
 Report an error
Qty Unit Price (Ex VAT)
25+ £1.16

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
126 available to back OrderBack-order availability date - 03/08/2024
WAGO 777-305 Busbar Carrier for DIN 35 Rail. 8mm wide. With end stop function and detachable separator plate. Colour Blue, 25pcs.
  • Manufacturer part No. 777-305
  • Colour Blue
  • Contents 25pcs
  • Length 8mm
  • Height 43.5mm
  • Weight 10.96g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review