Christmas Opening Hours and Delivery Dates here

Taiwan Alpha SF12011F-0202-20R-L-011 DPDT Latching Action Foot Switch

Order Code:

78-0744

Brand: Taiwan Alpha MPN: SF12011F-0202-20R-L-011
Qty Unit Price (Ex VAT)
1+ £3.54
10+ £2.94
100+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,184 in stock, despatched same dayAdditional quantity lead time 6 months

Rugged switches with heavy-duty actuator buttons designed for operation by foot, use for machinery control leaving hands free, ideal for foot pedals in music applications, alpha SF12011F series.


  • Foot switch
  • Round actuator
  • DPDT contact
  • Latching operation
  • 6A contact current
  • 125V AC contact voltage
  • Silver contact
  • Non-illuminated
  • PCB pin terminals
  • Dimensions 13.4mm long, 12mm wide, 37mm high
  • Contact resistance 50mR
  • Operating life 10000 cycles
Type Latching
Contact Configuration DPDT on / off / on
Switching Current 6A
Action On / off / on
Illumination Type None

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, February 23, 2014 | Question by: Rapid Customer | Product code: 78-0744
Q. How much pressure/force is required to activate the switch?
A. Hi David. Thank you for your question. The operating force for this foot switch is 1.2±0.3kgf.

Reviews

perfect for my project

Reviewed by: ashley reid - Friday, March 18, 2016
Sturdy and well constructed switch. Would recommend.

Good switch, but clicks

Reviewed by: Tom - Thursday, September 18, 2014
I've used these for footswitching in guitar effects for years and they are overall great, compact and strong, with a positive feel, you can tell if you've switched them or not by feel. The only quibble is that they make quite a noticeable click acoustically when you switch them, in a loud band that wouldn't matter, but if you play in quieter environments it can be really annoying.

Good quality

Reviewed by: - Tuesday, August 19, 2014
A reasonably priced switch, robust and will probably last well.

Great sturdy switch

Reviewed by: DavidR - Monday, March 17, 2014
I used this to replace a footswitch in a guitar effects pedal (Marshall blues breaker). It is much sturdier than the one that was already installed, was exactly the right dimensions and thus made a great replacement.

You may also like


Trustpilot