Taiwan Alpha SF17020F-0302-21R-L 3PDT Latching Foot Switch 9V 1A

Standard range
Order Code:

78-0746

Brand: Taiwan Alpha MPN: SF17020F-0302-21R-L
Qty Unit Price (Ex VAT)
1+ £6.63
10+ £5.17
100+ £4.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
306 in stock, despatched same dayAdditional 1,000 due on 31/03/2025

Rugged switches with heavy-duty actuator buttons designed for operation by foot, use for machinery control leaving hands free, ideal for foot pedals in music applications.


  • Voltage rating 9V
  • Current rating 1A
  • Contact resistance 30mΩ
  • Insulation resistance 100MΩ
  • Withstand voltage 500V AC
  • Operating force 3±0.8kgf
  • Life 30,000 cycles
Type Foot switch
Action On / (on)
Contact Configuration 3PDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 1A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot