Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 780-992 2-conductor Through Terminal Block for ATEX Light-grey

Order Code:  

59-0789

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 780-992 Copy to clipboard EAN-13: 4044918681087
 Report an error
Qty Unit Price (Ex VAT)
50+ £1.41

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
2 available to back OrderBack-order availability date - 03/08/2024
WAGO 780-992 2-conductor Through Terminal Block for ATEX Ex e II applications. Colour Light-grey, 50pcs.
  • Manufacturer part No. 780-992
  • Complies with ATEX Ex-e II s
  • Nominal voltage 750V
  • Nominal current 23A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pcs
  • Length 5mm
  • Width 5mm
  • Height 43.5mm
  • Weight 8.548g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review