Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 781-607 2-conductor Ground Terminal Block Green-yellow

Order Code:  

59-0841

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 781-607 Copy to clipboard EAN-13: 4045454084691
 Report an error
Qty Unit Price (Ex VAT)
50+ £3.77

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
103 available to back OrderBack-order availability date - 03/08/2024
WAGO 781-607 2-conductor Ground Terminal Block . Colour Green-yellow, 50pcs.
  • Manufacturer part No. 781-607
  • Nominal current 32A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Green-yellow
  • Contents 50pcs
  • Length 6mm
  • Width 6mm
  • Height 43.5mm
  • Weight 16.65g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review