WAGO 788-116 Insulated 6-Way 18A Light Grey Jumper

Extended range
Order Code:

52-2904

Brand: WAGO MPN: 788-116 EAN-13: 4045454469382
Qty Unit Price (Ex VAT)
1+ £0.995
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayAdditional quantity lead time 3 weeks

This WAGO 788-116 Six Pole Fully Insulated Jumper is rated at 18A and is supplied in a light grey colour.
  • Fully insulated
  • Rated at 18A
  • Light Grey finish
Type Jumper bar
Depth 3.1mm
Height 21.5mm
No. of Ways 6
Rated Current 18A
Width 79.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot