TIP31A 60V NPN Gp Transistor

TIP31A 60V NPN Gp Transistor

Order Code:

81-0154

Brand: ST MPN: TIP31A

Discontinued


Power transistor with NPN polarity from ST, suitable for a wide variety of switching and amplifier applications.


  • Collector emitter breakdown voltage 60V
  • Collector base breakdown voltage 60V
  • Collector current 3A
  • Power 2W
  • Current gain 20 DC
  • Transition frequency 3MHz
  • TO-220 case

Please refer to the Product Change Notice (PCN) for this device.
Case TO-220
Collector Current Cont. 3A
Collector-Emitter Voltage 60V
DC Current Gain (max.) 50
Operating Temperature 150°C
Power Dissipation 40W
Type TIP31A

Reviews


Be the first to submit a review

Trustpilot