High power transistor with NPN polarity from ST.
- Collector emitter breakdown voltage 45V
- Collector base breakdown voltage 45V
- Collector current 1.5A
- Power 12.5W
- Current gain 250 DC
- TO-126 case
Case |
TO-126 |
Collector Current Cont. |
1.5A |
Collector-Emitter Voltage |
45V |
DC Current Gain (max.) |
250 |
Operating Temperature |
150°C |
Power Dissipation |
12.5W |
Type |
BD135-10 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.