82/70mm Monoblock Brass Shutter Padlock

<p>The ABUS 82 Series Monoblock Shutter Padlocks have a solid brass body and a through hardened steel alloy shackle which rotates when attacked. 5 Pin precision cylinder with anti-pick mushroom pins and rust-free components. A hardened steel pin protects the narrow side of the lock against sawing and can be locked without the key by pushing in the bolt.</p><p>This ABUS 82/70 Monoblock Padlock has the following specification:</p> <p>ABUS Security Level: 6.</p> <p>Shackle Width: 22mm.<br />Shackle Height: 13mm.<br />Shackle Diameter: 12mm.</p> <p>Overall Width: 70.5mm.<br />Overall Height: 50mm.<br />Overall Depth: 20mm.</p>

Trustpilot