A PCB mounting battery clip that securely holds and connects directly to a PCB.
- Battery clip
- Takes AAA and N size batteries
- Tin nickel plated steel contact
- PCB terminal
- 7.6mm wide, 12.7mm high
- Securely hold and connect directly to the PCB
- Various sizes of batteries including fractional sizes can be accommodated by varying the distance between two clips
- The spring clips allow batteries of varying diameters to be held securely
- The Snap-In design holds the clips securely in the PCB for wave or hand soldering
- Sold singly
- Keystone type 82
Type |
Battery clip |
Battery Size |
AAA / N |
Contact Material |
Nickel plated steel |
Height |
12.7mm |
Length |
7.6mm |
Number of Cells |
1 |
Operating Temperature Range |
N/A |
Terminal Type |
PCB |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In